
Clock Buffer Low Skew 1:3 Zero Delay Buffer
Checking distributor stock and pricing after the page loads.
Microchip PL102-10TC technical specifications.
| Package/Case | SOT-23-6 |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
