Microchip PL102-10TC-R technical specifications.
| Package/Case | SOT-23-6 |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL102-10TC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.