
The PL102-10TI is a single clock generator IC from Microchip, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 170MHz. This device is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |