
The PL102-10TI-R is a single clock buffer IC from Microchip, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 170MHz. This RoHS compliant device is suitable for use in a variety of applications, including those requiring high-speed clock signal buffering.
Microchip PL102-10TI-R technical specifications.
| Package/Case | SOT-23-6 |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL102-10TI-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.