Microchip PL123-02NGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | PL123 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL123-02NGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.