This industrial-grade clock driver from Microchip features a low skew design and operates over a supply voltage range of 1.62V to 3.63V. It is packaged in a DFN-6 package with a height of 0.60mm and dimensions of 2mm in length and 1.3mm in width. The device is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PL123-02NGI-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL123-02NGI-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.3 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | PL123 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL123-02NGI-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.