The PL123-05HSC-R is a commercial temperature PLL based clock driver from Microchip. It operates over a supply voltage range of 3.3V to 3.6V and has a maximum operating temperature of 70 degrees Celsius. The device has 8 terminals and a propagation delay of 0.35 units. It is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Microchip PL123-05HSC-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL123 |
| Propagation Delay (tpd) | 0.35 |
| fmax-Min | 134 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL123-05HSC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.