The PL123-05NSC-R is a commercial temperature PLL based clock driver IC from Microchip. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 8 terminals and is available in a SOP-8 package. It operates on a supply voltage of 1.62 to 3.63 volts and has a propagation delay of 9.2 units. The device is suitable for use in clock and timing applications.
Microchip PL123-05NSC-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL123 |
| Propagation Delay (tpd) | 9.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL123-05NSC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.