The PL123-09HSI-R is a single clock generator IC from Microchip. It operates at a maximum frequency of 134MHz and is packaged in a SOP format for surface mount applications. The device is designed to function within a temperature range of -40°C to 85°C. It is available in quantities of 2500 per reel. The IC does not comply with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip PL123-09HSI-R technical specifications.
| Package/Case | SOP |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.