This clock buffer IC from Microchip operates at a maximum frequency of 134MHz and is packaged in a TSSOP format for surface mount applications. The device is designed to function within a temperature range of 0-70°C. It is available in quantities of 96 per rail or tube packaging.
Microchip PL123-09NOC technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL123-09NOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.