This clock buffer IC operates at frequencies up to 134MHz and is suitable for use in environments between 0°C and 70°C. It is packaged in a TSSOP package and is designed for surface mount applications. The IC is available in quantities of 2500 per reel.
Microchip PL123-09NOC-R technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL123-09NOC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.