This 16-pin industrial PLL-based clock driver IC operates over a temperature range of -40°C to 85°C. It is supplied with a voltage of 1.62 to 3.63V. The device is packaged in a 3.9mm wide and 9.9mm long R-PDSO-G16 package. It is designed for use in industrial applications and has a propagation delay of 9.2ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PL123-09NSI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL123-09NSI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL123 |
| Propagation Delay (tpd) | 9.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL123-09NSI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.