The PL123-09OC is a commercial temperature PLL based clock driver from Microchip, operating between 0°C and 70°C. It has 16 terminals and a single function, packaged in a TSSOP-16 with a width of 4.4mm and length of 5mm. The device requires a supply voltage between 3V and 3.6V, with a maximum frequency of 134MHz and a propagation delay of 8.5ns.
Checking distributor stock and pricing after the page loads.
Microchip PL123-09OC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL123 |
| Propagation Delay (tpd) | 8.5 |
| fmax-Min | 134 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.