
This is a clock generator IC with a maximum frequency of 220MHz. It is available in a SOP package and is designed for surface mount applications. The IC operates within a temperature range of 0 to 70°C. It is not RoHS compliant.
Microchip PL123E-05HSC technical specifications.
| Package/Case | SOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL123E-05HSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
