The PL123E-05HSI is an industrial-grade PLL-based clock driver IC with a supply voltage range of 2.25 to 3.63V and a maximum frequency of 220MHz. It is packaged in a GREEN SOP-8 package and has a propagation delay of 0.2ns. The IC operates over a temperature range of -40 to 85°C and is suitable for use in industrial applications. The device has 8 terminals and a single function. It is a member of the PL123 family of clock and timing ICs.
Checking distributor stock and pricing after the page loads.
Microchip PL123E-05HSI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL123 |
| Propagation Delay (tpd) | 0.2 |
| fmax-Min | 220 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.