The PL123E-05SC-R is a commercial-grade PLL-based clock driver from Microchip. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage of 2.25 to 3.63 volts. This device has a propagation delay of 0.2 nanoseconds and a maximum frequency of 220 MHz. The PL123E-05SC-R is available in an 8-pin SOP-8 package, measuring 3.9 by 4.9 millimeters in size.
Microchip PL123E-05SC-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL123 |
| Propagation Delay (tpd) | 0.2 |
| fmax-Min | 220 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL123E-05SC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.