The PL123E-05SI is an industrial-grade PLL-based clock driver from Microchip, operating within a temperature range of -40°C to 85°C. This device features a supply voltage range of 2.25V to 3.63V and a maximum frequency of 220MHz. It has a propagation delay of 0.2ns and is available in a GREEN SOP-8 package.
Microchip PL123E-05SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | PL123 |
| Propagation Delay (tpd) | 0.2 |
| fmax-Min | 220 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL123E-05SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.