
This clock buffer IC from Microchip operates at frequencies up to 134MHz and is packaged in a surface mount SOIC package. It can be used in applications where a stable clock signal is required. The IC is rated for operation between 0°C and 70°C. It is available in quantities of 100 per rail or tube packaging.
Microchip PL123S-05SC technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL123S-05SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.