The PL123S-09OC is a clock buffer IC from Microchip, packaged in a TSSOP-16 surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 134MHz. This device is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Microchip PL123S-09OC technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.