The PL123S-09OC-R is a single clock buffer IC with a maximum operating frequency of 134MHz. It is packaged in a TSSOP-16 package and is designed for surface mount applications. The IC operates within a temperature range of 0 to 70°C. It is available in quantities of 2500 units per reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip PL123S-09OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.