Microchip PL130-07AOC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input | LVCMOS |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-07AOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.