Microchip PL130-07AOC-R technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input | LVCMOS |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-07AOC-R to view detailed technical specifications.
No datasheet is available for this part.