The PL130-07QC-R is a single-channel translator IC with a logic input of LVCMOS and a high level output current of -12mA. It operates at a maximum frequency of 200MHz and is packaged in a QFN-16 surface mount package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications, including those requiring high-speed logic translation.
Microchip PL130-07QC-R technical specifications.
| Package/Case | QFN |
| High Level Output Current | -12mA |
| Input | LVCMOS |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-07QC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.