
The PL130-07SC-R is a surface mount translator IC with a high level output current of -12mA and a low level output current of 12mA. It operates at a maximum frequency of 200MHz and is suitable for use in temperatures ranging from 0°C to 70°C. This IC is packaged in a SOP-8 package and is available in quantities of 2500 per reel. It is compliant with RoHS regulations.
Microchip PL130-07SC-R technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Input | LVCMOS |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-07SC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.