This single logic IC features an LVCMOS input and operates at frequencies up to 200MHz. It is packaged in a surface mount SOP-8 package and is RoHS compliant. The IC is rated for operation over a temperature range of -40°C to 85°C.
Microchip PL130-07SI-R technical specifications.
| Package/Case | SOP |
| Input | LVCMOS |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-07SI-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.