Microchip PL130-09QC-R technical specifications.
| Package/Case | QFN |
| Input | CMOS |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL130-09QC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.