Microchip PL130-09QI technical specifications.
| Package/Case | QFN |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL130-09QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.