
This single CMOS logic IC is packaged in a SOP-8 configuration and operates within a temperature range of 0°C to 70°C. It can handle supply voltages between 2.5V and 3.3V and has a maximum supply current of 25mA. The IC is designed for surface mount applications and is compliant with RoHS regulations.
Microchip PL130-09SC technical specifications.
| Package/Case | SOP |
| Input | CMOS |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-09SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.