This 1-channel CMOS logic IC is available in a SOP-8 package and operates at frequencies up to 1MHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and is packaged in tape and reel quantities of 2500 units.
Microchip PL130-09SC-R technical specifications.
| Package/Case | SOP |
| Input | CMOS |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-09SC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.