This CMOS logic IC is packaged in a SOP-8 package and is designed for surface mount applications. It operates at frequencies up to 1MHz and is suitable for use in temperatures ranging from -40°C to 85°C. The IC is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
Microchip PL130-09SI technical specifications.
| Package/Case | SOP |
| Input | CMOS |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL130-09SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.