
The PL133-27GC-R is a single circuit clock buffer IC with a package type of 2 X 1.30 MM, 0.60 MM HEIGHT, GREEN, DFN-6. It operates over a temperature range of 0-70°C and is compatible with LVCMOS input signals. This surface mount device features a maximum frequency of 150MHz and is available in quantities of 3000 units per cut tape package.
Microchip PL133-27GC-R technical specifications.
| Package/Case | DFN |
| Input | LVCMOS |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL133-27GC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.