
The PL133-37TC is a single clock buffer IC with LVCMOS input, packaged in a 6-lead SOT-23 surface mount package. It operates over a supply voltage range of 1.62V to 3.63V and is RoHS compliant. The device is capable of handling a maximum frequency of 150MHz and has a maximum supply current of 1.2mA. It is suitable for use in applications requiring a reliable clock buffer with low power consumption.
Microchip PL133-37TC technical specifications.
| Package/Case | SOT-23-6 |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 20 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL133-37TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
