The PL133-37TC-R is a single circuit clock buffer from Microchip, packaged in a 6-pin SOT-23-6 surface mount package. It operates over a temperature range of 0 to 70°C and is designed for use with LVCMOS inputs. This device is RoHS compliant and lead free. It can operate at frequencies of up to 150MHz.
Microchip PL133-37TC-R technical specifications.
| Package/Case | SOT-23-6 |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL133-37TC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.