This commercial temperature, 16-pin TSSOP packaged clock driver features a low skew design and operates over a supply voltage range of 2.25 to 3.63V. The device is capable of driving multiple clock signals with a propagation delay of 9.2ns. It is suitable for use in applications where precise clock timing is required. The device is packaged in a GREEN, TSSOP-16 package and is rated for operation over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Microchip PL133-67OC-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | PL133 |
| Propagation Delay (tpd) | 9.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.