Microchip PL133-97QC technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL133-97QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.