This clock buffer is a single circuit with an LVCMOS input and a maximum frequency of 150MHz. It is packaged in a QFN-16 package and is suitable for surface mount applications. The device operates over a temperature range of 0-70°C and is compliant with RoHS regulations.
Microchip PL133-97QC-R technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL133-97QC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.