
The PL135-27GC is a single clock buffer IC with a maximum frequency of 40MHz. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. The device is packaged in a DFN package and is available in quantities of 20. It is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Microchip PL135-27GC technical specifications.
| Package/Case | DFN |
| Input | Crystal |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
