This commercial clock generator from Microchip operates over a supply voltage range of 1.62 to 3.63 volts and is specified for use between 0 and 70 degrees Celsius. The device is packaged in a DFN-6 package type. It is designed for use in applications requiring a clock generator, with a terminal position of dual and a temperature grade of commercial.
Microchip PL135-27GC-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.3 |
| Length | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL135-27GC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.