This is a clock buffer IC with a maximum operating frequency of 40MHz, packaged in a TSSOP package for surface mount applications. It can operate within a temperature range of 0°C to 70°C. The IC is available in quantities of 2500 and is RoHS compliant. It is designed for use with crystal inputs.
Checking distributor stock and pricing after the page loads.
Microchip PL135-47OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.