This clock buffer/timing IC features a maximum operating frequency of 40MHz and a crystal input. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip PL135-67OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.