The PL135-67QC is a single crystal oscillator from Microchip, packaged in a QFN-16 surface mount package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 40MHz. The oscillator is lead free and available in a rail or tube packaging format with 20 units per package.
Microchip PL135-67QC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL135-67QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.