This single crystal oscillator is packaged in a QFN-16 package and features a maximum operating frequency of 40MHz. It is designed to operate within a temperature range of 0-70°C and is lead free. The oscillator is mounted using a surface mount technique and is available in tape and reel packaging with 3000 units per package.
Microchip PL135-67QC-R technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL135-67QC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.