The PL138-58QC is a single clock buffer IC with a maximum operating frequency of 266MHz. It features LVTTL input logic and is packaged in a QFN package for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is RoHS compliant.
Microchip PL138-58QC technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL138-58QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.