The PL138-58QC-R is a single clock buffer IC with a maximum operating frequency of 266MHz and a package type of QFN. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The device is not RoHS compliant and is packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Microchip PL138-58QC-R technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.