
Clock Buffer 2.5V-3.3V Low-Skew 1:9 Differential PECL Fanout Buffer
Checking distributor stock and pricing after the page loads.
Microchip PL138-98FC technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.