
The PL138-98FC-R is a single circuit clock buffer IC with an input voltage of LVCMOS. It operates at a maximum frequency of 700MHz and is designed for surface mount applications. The device is packaged in a LQFP package and is available in quantities of 2000. It is compliant with RoHS regulations and has an operating temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
Microchip PL138-98FC-R technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.