
VCXO Oscillators 16 - 36MHz Crystal Input, 4 - 18MHz LVCMOS Output VCXO
Checking distributor stock and pricing after the page loads.
Microchip PL500-16TC technical specifications.
| Package/Case | SOT-23-6 |
| Input | Crystal |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.
