
This SOT-23-6 surface mount crystal oscillator operates at a maximum frequency of 36MHz and has a temperature range of 0°C to 70°C. It is available in a package quantity of 20 and is packaged in a rail/tube format. The oscillator is RoHS compliant and is a single circuit device. It is designed for use with crystal inputs and is not a phase-locked loop (PLL) device.
Checking distributor stock and pricing after the page loads.
Microchip PL500-17TC technical specifications.
| Package/Case | SOT-23-6 |
| Input | Crystal |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
