The PL500-37TC is a single crystal oscillator with a maximum frequency of 130MHz. It is packaged in a SOT-23-6 surface mount package and has a maximum operating temperature of 70°C. The oscillator is designed for use in applications where a stable clock signal is required, and it is suitable for use in environments with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Microchip PL500-37TC technical specifications.
| Package/Case | SOT-23-6 |
| Input | Crystal |
| Max Frequency | 130MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.