
VCXO Oscillators 12 - 25MHz Crystal Input, 24 - 50MHz LVCMOS Output VCXO
Microchip PL502-02SC technical specifications.
| Package/Case | SOP |
| Input | Crystal |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.